1445807-3

PLUG,11-9,LG INS,STD KEY

Enhance your connectivity with our AMP CPC series PLUG. Featuring a standard key for secure fitting, this black housing with a large insulation offers durability and reliability. With a female gender design and 9 socket contacts, it ensures seamless communication in various applications. The thermoplastic construction, meeting UL 94V-0 flammability standards, guarantees safety. Suitable for 11 shell sizes, it accommodates up to 5.9A of current at 250VDC. Simplifying installation with crimp termination, it operates efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F). Compliant with RoHS standards, this Circular Power Connector housing is a vital component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445807-3
Color:Black
Series:AMP CPC
Amperage:5.9 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:9
Termination Method:Crimp
Voltage:250 VDC
Shell Size:11
Contact Type:Socket
Number of Positions:9
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445807-3
Seal Type:Wire Entry Seal
Number of Signal Positions:9
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:1.5 - 2.39 mm / .059 - .11 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:3/4-20 INEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Plug
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: