1445821-3
REC,11-8,FLNG MT,LG INS,STD KE
Elevate your power connectivity with our REC Circular Power Connector. Featuring a robust design with a flange mount and large insulation, this high-performance connector is engineered for secure and efficient panel installation. The standard key ensures proper alignment, while the thermoplastic housing guarantees durability. With a male gender and 8 pin contacts, it offers reliable power transmission in demanding environments. Rated for 5.9A and 250VDC, it meets stringent performance standards. Its UL 94V-0 material flammability rating further enhances safety. Suitable for a wide range of applications, this housing is a versatile and essential component in your connectivity solutions. Compliant with RoHS regulations, it reflects our commitment to environmental sustainability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445821-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 5.9 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 8 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445821-3 |
Seal Type: | Peripheral / Wire Entry Seal |
Number of Signal Positions: | 8 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Accepts Wire Insulation Diameter Range: | 1.5 - 2.39 mm / .059 - .11 in |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4-20 UNEF-2A |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |