2141995-1

10POS,TAB 0.63X0.64,PIN HSG,ASSY

Elevate your automotive connectivity with our Generation Y Connector System, designed for seamless wire-to-wire integration. Crafted with precision, this housing for male terminals features three rows for enhanced versatility, with a pitch of 2.54mm, 6mm, .1in, and .236in. Operating at 14V DC, it ensures reliable signal transmission, even in challenging environments with an operating temperature range of -40 to 100°C (-40 to 212°F). Engineered for convenience, its 180° cable exit angle and integrated primary locking feature guarantee secure and hassle-free installations. With a rugged PA GF body, this connector system is built to last, making it a must-have for any automotive application. Upgrade your connections with confidence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2141995-1
Series: Generation Y Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .1 in, .236 in, 2.54 mm, 6 mm
Voltage: 14 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: No
Body Material: PA GF
Number of Positions: 10
GPL: N58
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M119
Connector System: Wire to Wire
Cable Exit Angle: 180°
Height: 20.9 mm, .823 in
Width: 1.768 in, 44.9 mm
Mating Tab Width: .025 in, .11 in, 2.8 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 2141995-1
SKU: AMP2141995-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: