1924141-1
Shield, 26P GenY, Hand Mate Conn
Enhance your automotive connectivity with our GenY Hand Mate Connector Shield, designed for optimal performance in demanding environments. This essential accessory, crafted from durable black PA GF material, offers superior strain relief for up to 26 positions, ensuring secure cable connections. With a keying feature for easy identification and a UL 94-HB flammability standard, it prioritizes safety and efficiency. Ideal for Wire to Board and Wire-to-Device setups, this shield is a must-have for automotive professionals seeking reliability and longevity in their connector systems. Packaged in quantities of 1000, it's the perfect solution for large-scale projects. Upgrade to our Shield today and experience the difference in your automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924141-1 |
Color: | Black |
Series: | Generation Y Connector System |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Keying: | A, E |
Body Material: | PA GF |
Package Quantity: | 1000 |
Number of Positions: | 26 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M093 |
Connector System: | Wire to Board, Wire-to-Device |
Bundle Diameter: | .283 in, 7.2 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1924141-1 |
SKU: | AMP1924141-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |