Elevate your automotive connectivity with our Generation Y Connector System, designed to meet GMW3191 standards. This 54-position housing assembly features a durable PA GF body in a striking yellow hue, ensuring reliability in signal transmission. With a pitch of 2.54mm (.1 in) and three rows for efficient cable management, it offers seamless integration for wire-to-board and wire-to-device applications. The 90° cable exit angle and integrated strain relief guarantee easy installation and enhanced durability, even in harsh environments. Operating flawlessly in temperatures ranging from -40°C to 85°C (-40°F to 185°F), it's the perfect solution for automotive circuits. Experience the convenience of polarization, sealability, and terminal position assurance all in one compact and serviceable connector. Trust in our lead-free solder processes and RoHS compliance for environmentally friendly performance. Explore the future of automotive connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2098922-7
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .1 in, 2.54 mm
Strain Relief: Add By Accessory
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 54
GPL: E47
Packaging: Package
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: K936
Connector System: Wire to Board, Wire-to-Device
Length: 2.63 in
Cable Exit Angle: 90°
Height: 1.55 in, 39.45 mm
Width: 2.41 in, 61.19 mm
Mating Tab Width: .025 in, .64 mm
Body Color: Yellow
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: GMW3191
Part Aliases: 3-2098922-7
SKU: AMP3-2098922-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: