2098923-1
SDM,24P PLUG ASY,LHL,KEY A
Enhance your automotive connector system with our SDM, 24P PLUG ASY featuring a Generation Y design. This housing assembly, crafted from durable PA GF material, is meticulously engineered to meet GMW3191 standards for quality and performance. With 24 positions across three rows and a 2.54mm pitch, it offers seamless connectivity for signal transmission. The integrated polarization and terminal position assurance ensure secure mating, while the 90° cable exit angle allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 85°C, this assembly is sealable for added protection, making it ideal for automotive applications. Yellow in color and lead-free solder compatible, it combines functionality with eco-friendliness. Explore the possibilities with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098923-1 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | Add By Accessory |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 24 |
GPL: | E47 |
Packaging: | Package |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | K936 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.99 in |
Cable Exit Angle: | 90° |
Height: | 1.55 in, 39.45 mm |
Width: | 1.9 in, 48.36 mm |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Yellow |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | GMW3191 |
Part Aliases: | 2098923-1 |
SKU: | AMP2098923-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |