4-1734216-1

MOD-JK,8P2C,6u", W/ Panel, W/O key

Enhance your connectivity with our MOD-JK 8P2C 6u" assembly, featuring high-performance OEG Miniature Relay PCF technology. With a durable housing crafted from High Temperature Thermoplastic and Phosphor Bronze contacts, this panel-mounted RJ45 connector ensures reliable signal transmission in Cat 3 LAN applications. Designed for seamless integration into your system, it offers easy through-hole solder termination with a 1.02 mm pitch. The compact gray housing, measuring 15.8 mm in height, is ideal for space-constrained installations. Operating smoothly in a wide temperature range from -40 to 85 °C, it meets stringent UL 94V-0 flammability standards for enhanced safety. Each package contains 90 units, perfect for large-scale deployments. Elevate your network performance with this essential connector, engineered for efficiency and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734216-1
Series: OEG Miniature Relay PCF
Amperage: 1 A
Housing Material: High Temperature Thermoplastic
Mount Type: Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 3
Keying: No
Package Quantity: 90
Number of Positions: 8
Housing Color: Gray
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: 073
Profile: Standard
Connector Contact Density: Standard
Number of Loaded Positions: 2
Mating Entry Location: Side
Port Configuration: Single Port
Port Matrix Configuration: 1 x 1
Status Indicator: None
Tail Length: .16 in, 4.06 mm
Packaging: Box and Tray, Carton
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .15 µm, 6 µin
Panel Mount: With
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): 1.6 mm
Connector Height: 15.8 mm, .622 in
Panel Mount Type: Panel Stops
Grounding Options: None
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 7290
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP4-1734216-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: