Introducing the ASSY,SHLD,1X8,MJ,WAVE PNL from our OEG Miniature Relay PCF series, a rugged and reliable connectivity solution for Cat 5 LAN applications. Featuring a panel mount design with through-hole solder termination, this RJ45 interface connector ensures secure and stable connections. With its black PCT Polyester housing and shielded construction, it offers enhanced durability and signal integrity. The 1A amperage rating, gold-plated contact mating area, and UL 94V-0 flammability standard compliance make it suitable for signal circuit applications in harsh environments. This box and tray packaged connector, with a wide operating temperature range of -40°C to 60°C, is ideal for various industrial settings. Meeting RoHS compliance standards, it guarantees environmental sustainability without compromising on performance. Perfect for data and device connectivity, it's the ultimate choice for demanding networking requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6339169-6
Series: OEG Miniature Relay PCF
Amperage: 1 A
Housing Material: PCT Polyester
Mount Type: Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Keying: No
Package Quantity: 10
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: A92
PCB Ground Tab Location: .145 in, 3.68 mm
Profile: Standard
Shield Material: Copper Zinc Alloy
Shield Plating Material: Nickel
Connector Contact Density: Standard
Multiple Port Configuration: Ganged
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of Panel Ground Tabs: 27
Number of PCB Ground Tabs: 9
Port Configuration: Multiple Ports
Port Matrix Configuration: 1 x 8
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Box and Tray, Tray
Operating Temperature Range: -40 - 140 °F, -40 - 60 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: 13.71 mm, .54 in
Shield Panel Ground Type: Wave panel grounds.
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: E916
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP6339169-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: