5222093-1

JACK,RTANG,PCB,75 OHM,BNC

Experience seamless connectivity with our JACK,RTANG,PCB,75 OHM,BNC connector from the OEG Miniature Relay PCF series. Designed for high-performance applications, this right-angle panel mount connector features a bayonet mating type for secure connections. With an impedance of 75 Ω and operating frequency of 4 GHz, it ensures reliable signal transmission. Constructed with durable zinc and nickel plating, this connector guarantees longevity even in harsh environments. Its gold-plated beryllium copper center contact offers superior conductivity, while the detent feature ensures a secure connection. Suitable for commercial use, this connector is RoHS compliant, meeting environmental standards. Whether for data or device connectivity, this connector, with its sleek design and efficient performance, is an essential component in RF coaxial setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5222093-1
Series: OEG Miniature Relay PCF
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole - Solder
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: Zinc
Number of Positions: 1
Mount Orientation: Right Angle
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .162 in, 4.1 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: Without
Panel Mount Type: Lockwasher and Nut
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 15.88 mm, .625 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: 5222093-1
SKU: AMP5222093-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: