Enhance your connectivity with our OEG Miniature Relay PCF, featuring a sleek black housing crafted from durable nylon. This board mount relay ensures secure and reliable performance, with through-hole solder termination for easy installation. Meeting UL 94-HB standards for material flammability, it guarantees safety and quality. Ideal for signal applications, its gold over nickel contact mating area plating offers optimal conductivity. With a low profile and vertical mount orientation, it's designed for efficiency in single-port configurations. Operating in a wide temperature range from -40 to 70°C, it's suitable for various environments. RoHS compliant and with 700 pieces in each tape-mounted reel, it's a must-have for data and device connectivity projects. Elevate your connector setup with this high-quality RJ25 interface component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 216446-1
Color: Black
Series: OEG Miniature Relay PCF
Amperage: 1.5 A
Housing Material: Nylon
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ25
LAN Category: Cat 3
Compatible RJ Type: RJ25
Keying: No
Package Quantity: 700
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Latch Orientation: Standard - Latch Down
GPL: 073
Profile: Low
Connector Contact Density: Standard
Mating Entry Location: Bottom
Port Configuration: Single Port
Port Matrix Configuration: 1 x 1
Status Indicator: None
Tail Length: .11 in, 2.79 mm
Packaging: Piece/Reel, Tape Mounted on Reel
Operating Temperature Range: -40 - 158 °F, -40 - 70 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Panel Mount: With
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: 12 mm, .472 in
Grounding Options: None
Reel Diameter: 60 cm
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 7193
Connector System: Cable-to-Board
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94-HB
Material Flammability Standard: UL 94V-HB
Part Aliases: 216446-1
SKU: AMP216446-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: