1888654-2
2X8 OFFSET STACK JK
Introducing the OEG Miniature Relay PCF, a high-performance RJ45 connector designed for Cat 5 LAN applications. Featuring a sturdy PBT Polyester housing in sleek black, this connector ensures reliable signal transmission with its 1.5 A amperage rating. With Through Hole - Press-Fit termination and a 2 x 8 port matrix configuration, it offers seamless integration onto PCBs. The connector's gold-plated contact mating area guarantees superior conductivity, while its UL 94V-0 material flammability standard ensures safety. Ideal for data and device connectivity in various industrial settings, this RJ Type Jack boasts a durable construction and wide operating temperature range of -40 to 85°C (-40 to 185°F). Trusted for its quality and performance, it comes in a package of 10, perfect for bulk installations. Elevate your networking solutions with the OEG Miniature Relay PCF RJ45 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888654-2 |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Copper |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Offset - Overhangs PCB |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 11 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 8 |
Status Indicator: | None |
Tail Length: | .163 in, 4.14 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .129 in, 3.27 mm |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1888654-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |