Enhance your networking systems with the MJ ASSY, a high-performance 2-port connector designed for Cat 4 LAN applications. Featuring a durable black housing and shielded construction, this RJ45 interface ensures reliable signal transmission in demanding environments. With a standard latch orientation and right-angle mount, it offers versatility for various installation setups. The gold-plated contacts and UL 94V-0 housing material guarantee optimal performance and safety standards compliance. Ideal for board and panel mounting, this connector is suitable for a wide range of signal circuit applications. Upgrade your connectivity solutions with the MJ ASSY for seamless data and device integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5406562-1
Color: Black
Series: OEG Miniature Relay PCF
Amperage: 1.5 A, .2 A
Housing Material: High Temperature Nylon
Mount Type: Board Mount, Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 4
Compatible RJ Type: RJ45
Keying: No
Package Quantity: 225
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: A92
PCB Ground Tab Location: .18 in, 4.57 mm
Profile: Standard
Shield Material: Copper Zinc Alloy
Shield Plating Material: Tin over Copper
Connector Contact Density: Standard
Multiple Port Configuration: Ganged
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of Panel Ground Tabs: 9
Number of PCB Ground Tabs: 2
Port Configuration: Multiple Ports
Port Matrix Configuration: 1 x 2
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Box, Box and Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: 13.97 mm, .55 in
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 0965
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP5406562-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: