1488992-5
3POS, MCON 1.2 CB REC 2p SL SEALED
Enhance your automotive interconnection system with this high-quality MCON Housing, designed for female terminals. With a single row configuration and a pitch of 4mm (.157 in), it offers secure and efficient signal transmission. The IP67 rating ensures reliable performance even in harsh environments, while the integrated strain relief feature adds durability. Made of PA GF, the housing guarantees strength and longevity. With three positions and a compact design, it is perfect for wire-to-board or wire-to-device connections. Operating temperature range of -40 to 125°C (-40 to 257°F) and black body color, it meets automotive industry standards. The connector is sealable, serviceable, and complies with RoHS regulations, making it a sustainable choice. Upgrade your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1488992-5 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N14 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .945 in |
Height: | 11 mm, .433 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1488992-5 |
SKU: | AMP1488992-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |