2272160-1

2POS, MCON 1.2 CB TAB 2p TL UNSEALED

Enhance signal connectivity in automotive applications with this MCON Interconnection System housing for male terminals. Featuring a single row design with a 4mm pitch, it ensures precise alignment and secure mating. Constructed from durable PA GF material, it offers reliable performance in demanding environments. With two positions and a 180° cable exit angle, it facilitates efficient wire-to-wire connections. The integrated polarization and primary locking feature guarantee proper orientation and secure attachment. Compliant with RoHS standards, it meets environmental regulations. Elevate your connector system with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2272160-1
Series: MCON Interconnection System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N14
Packaging: Package
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M130
Connector System: Wire to Wire
Length: .547 in
Cable Exit Angle: 180°
Height: 10.9 mm, .429 in
Width: 1.39 in, 35.4 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Natural
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2272160-1
SKU: AMP2272160-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: