2098541-2
3POS, MCON 1.2 CB REC 2p TL SEALED
Introducing the MCON Interconnection System, a versatile solution for automotive applications. This series features a single-row housing designed for female terminals, with a 4mm pitch and IP67 rating for reliable performance in challenging environments. With polarization and strain relief capabilities, it ensures secure and stable connections, meeting the demands of signal circuitry. Crafted from durable PA GF material, it operates flawlessly in temperatures ranging from -40 to 150°C. Suitable for wire-to-wire, wire-to-board, and wire-to-device configurations, this connector system offers flexibility for various setups. The compact design, measuring .748 inches in length, .614 inches in height, and 1.043 inches in width, makes it easy to integrate. With integrated primary locking features and sealable housing, it guarantees ease of use and reliability. Compliant with RoHS standards, it's a sustainable choice for automotive connectivity. Elevate your interconnect solutions with the MCON series, ensuring optimal performance and durability in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098541-2 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N14 |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .748 in |
Height: | 15.6 mm, .614 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Brown |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2098541-2 |
SKU: | AMP2098541-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |