Enhance your connectivity with our SMA Series Panel Mount Jack Connector, featuring a durable stainless steel body and gold-plated beryllium copper contacts for optimal signal transmission. Designed for high-frequency applications up to 14 GHz, this connector ensures reliable performance in aerospace, defense, and marine environments. With a threaded mating type and O-ring seal, it offers secure and waterproof connections. The front-mount flange and four panel-mounting holes allow for easy installation on printed circuit boards. RoHS compliant and military-grade, this connector guarantees quality and compliance with industry standards. Upgrade your RF systems with our SMA connector for seamless and efficient operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1091666-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: O-Ring
Impedance: 50 Ω
Operating Frequency: 14 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Front Mount
Connector Height: .375 in
Panel Mount Type: Flange
Sealable: Yes
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H301
Number of Coaxial Contacts: 1
Gasket Material: Ethylene Propylene
Body Finish: Passivated
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Number of Panel Mounting Holes: 4
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Front Mount
Part Aliases: 2052-3959-02;1091666-1
SKU: AMP1091666-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: