1050547-1
2001 5032 00
Introducing our SMA Cable Mount Plug, a high-performance connector designed for seamless RF signal transmission. Featuring a rugged stainless steel body with gold plating, it ensures reliable connectivity in demanding environments. The Beryllium Copper contacts, also gold-plated, offer excellent conductivity up to 18 GHz, making it ideal for high-frequency applications. With a straight orientation and solder wire termination, installation is quick and secure. The gasket seal provides protection against moisture and contaminants, while the threaded mating type guarantees a secure connection. RoHS compliant and suitable for a wide range of industries, this SMA connector is a versatile solution for your RF coaxial needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1050547-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold over Copper |
Mating Type: | Threaded |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 405 Semi-Rigid |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | 080 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Sealable: | Yes |
Wire Termination Style: | Solder |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3329 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Gold over Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold over Copper |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | TFE Fluorocarbon |
Connector Length: | 11.1 mm, .437 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Material: | Gold over Nickel |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 2001-5032-00;1050547-1 |
SKU: | AMP1050547-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |