Enhance your aerospace, defense, and marine connectivity with our AMP SMA series panel-mount jack connector. Designed for reliable performance in demanding environments, this connector features a crimp termination method and threaded mating type, ensuring secure connections. With a rugged stainless steel body and gold-plated copper alloy contacts, it offers exceptional durability and conductivity. Operating at up to 12.4 GHz and with an impedance of 50 Ω, it's ideal for high-frequency applications. The O-Ring panel seal and silicone rubber gasket provide protection against moisture and contaminants, while the wide operating temperature range of -65 to 165°C (-85 to 329°F) ensures versatility. RoHS compliant and meeting military specifications, this connector is a trusted choice for critical missions. Perfect for use with RG 142, RG 223, and RG 400 cables, it offers a single port configuration with captivated contacts for easy installation. Whether you're in the field, in the air, or at sea, count on the AMP SMA panel-mount connector for secure and reliable RF connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051996-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Termination Method: Crimp
Mating Type: Threaded
Seal Type: O-Ring Panel
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 142, RG 223, RG 400
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Mounting Nut Material: Stainless Steel
Gasket Material: Silicone Rubber
Lock Washer Material: Stainless Steel
Lock Washer Plating Finish: Passivated
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 23.1 mm, .909 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M39012/59-3028
SKU: AMP1051996-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: