1050776-1
2001 8002 92
Experience seamless connectivity with our SMA Plug, a high-performance RF coaxial connector designed for Cable Mount applications. Crafted with precision, this connector features Beryllium Copper contacts plated with gold, ensuring optimal signal transmission at frequencies up to 18 GHz. Its rugged Stainless Steel construction, coupled with an Interfacial Seal, guarantees durability and reliability in even the harshest environments. With a straight orientation and solder wire termination, installation is effortless. Compliant with RoHS standards, this Military-grade connector is ideal for Aerospace, Defense, and Marine applications. Trust in its quality and performance for your critical connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1050776-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Interfacial Seal |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 402 Semi-Rigid |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Mating Retention Type: | Safety Wire Holes |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Wire Termination Style: | Solder |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K900 |
Number of Coaxial Contacts: | 1 |
Mounting Nut Material: | Stainless Steel |
Body Finish: | Plated |
Body Plating Material: | Gold |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Connector Length: | 11.18 mm, .44 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | Solder |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Military Category: | B |
Product Grade: | Military |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/79B3002 |
SKU: | AMP1050776-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |