2221752-1

SMA Flange Mount Jack 2052-3375-02

Elevate your RF connectivity with our SMA Flange Mount Jack 2052-3375-02. Part of the AMP SMA series, this bulkhead panel connector boasts a 50 Ω impedance and operates seamlessly up to 18 GHz. Designed for reliability in extreme conditions, it can withstand temperatures ranging from -65 to 165 °C (-85 to 329 °F). Its front mount, flange with mounting holes feature ensures easy and secure installation. Rest assured, this connector is fully RoHS compliant. Upgrade your RF setups with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2221752-1
Series: AMP SMA
Mount Type: Bulkhead, Panel
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount Type: Flange with Mounting Holes
Panel Attachment Style: Front Mount
SKU: AMP2221752-1
Body Plating Finish: Passivated
Body Material: Stainless Steel
PCB Mount Orientation: Vertical
Number of Positions: 1
RF Connector Center Contact Plating Material: Gold over Nickel
RF Connector Center Contact Material: Beryllium Copper
Pin Diameter Accepted: .018 in / .46 mm
Length: 9.53 mm
Insulation Resistance: 10000 MΩ
Panel Mount: Yes
Circuit Application: Signal
Dielectric Material: PTFE
Number of Panel Mounting Holes: 4
Connector System: Cable-to-Board
Connector and Contact Terminates To: Printed Circuit Board
Sealable: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: