1355469-2
1,6/2,8/5,8TAB-GH42
Enhance your industrial and commercial transportation systems with our Timer Connector System, designed for optimal performance in demanding environments. This housing, tailored for male terminals, features four rows and a 5mm pitch for secure connections. With an IP67 rating and UL 94-HB flammability standard, it ensures reliability and safety. Boasting 42 positions and a sealable design, it offers ample connectivity options while safeguarding against environmental factors. The connector system, suitable for wire-to-board and wire-to-device applications, guarantees efficient power transmission. Its durable PBT GF construction, along with a gray body color, not only ensures longevity but also blends seamlessly with any setup. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), this accessory is a must-have for any automotive connector accessory kit. Rest assured, it meets RoHS compliance standards, making it an eco-friendly choice for your projects. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355469-2 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 4 |
Pitch: | .157 in, .197 in, 4 mm, 5 mm |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 42 |
GPL: | J95 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J655 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 3.74 in |
Cable Exit Angle: | 180° |
Height: | 2.102 in, 53.4 mm |
Width: | 1.654 in, 42 mm |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1355469-2 |
SKU: | AMP1355469-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |