284229-2
MQS 20 + 20 POS. CONN. KIT
Enhance signal connectivity in automotive applications with this MQS 20 + 20 POS. CONN. KIT, featuring a 2.54 mm pitch and 40 positions for female terminals. Designed for reliability, the housing offers a 90° cable exit angle and a durable PA GF construction in sleek black. With a wide operating temperature range from -40 to 105 °C, it ensures performance in various environments. Perfect for wire-to-wire connections, this kit is essential for maintaining efficient electrical systems in vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284229-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 40 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 2.126 in |
Cable Exit Angle: | 90° |
Height: | 2.126 in, 54 mm |
Width: | 23.5 mm, .925 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284229-2 |
SKU: | AMP284229-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |