Enhance your automotive connectivity with this Socket Housing Assembly, featuring three positions for female terminals. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures safety and longevity in any environment. With a 2.54mm pitch and 5.5mm row spacing, it offers precise and secure connections. Sealable and rated for IPX9K, it guarantees protection against harsh elements. Operating flawlessly in temperatures ranging from -40 to 120°C, it is ideal for various signal applications. Its black housing, measuring 27.5mm in height and 24.2mm in width, complements any setup seamlessly. Complete with a 180° cable exit angle and without serviceability, it's perfect for wire-to-wire installations in automotive systems. With terminal position assurance and primary locking features, it ensures reliability in every use. RoHS compliant and lead-free solder capable, it meets environmental and quality standards. Elevate your automotive connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1418603-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
IP Rating: IPX9K
Row Spacing: .217 in, 5.5 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 3
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Wire
Length: .976 in
Cable Exit Angle: 180°
Height: 1.083 in, 27.5 mm
Width: 24.2 mm, .953 in
Mating Tab Width: .025 in, .63 mm
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1418603-2
SKU: AMP1418603-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: