368312-1
3pos MQS .63 header 90deg
Enhance signal connectivity in automotive applications with this black MQS connector. Designed for through hole solder termination, it ensures secure and reliable performance in harsh operating conditions. With a maximum operating temperature range of 65°C to 120°C, it is suitable for a wide range of automotive environments. Featuring three rows and a 2.54mm pitch, it offers efficient wire-to-board connectivity. Its compact horizontal/90° mount orientation and .543-inch connector width make it versatile for various installation setups. RoHS compliant and lead-free solder capable, it meets international environmental standards. With a package quantity of 2500, it is ideal for high-volume production in automotive manufacturing. Trust in its quality and durability for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368312-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 2500 |
Number of Positions: | 3 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M185 |
Number of Signal Positions: | 3 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 13.8 mm, .543 in |
PCB Mount Alignment: | With |
Length: | 10.7 mm, .421 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .024 in, .63 mm |
Packaging Type: | Bag |
Hybrid Header: | No |
Profile Height From PCB: | .244 in, 6.2 mm |
Part Aliases: | 368312-1 |
SKU: | AMP368312-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |