Elevate your automotive wiring setup with our COV+LEV MQS 18W Connector in a vibrant green hue. Designed for optimal performance, this assembly includes a strain relief for added durability. With 18 positions, it offers ample connectivity for your applications. Made of PBT GF, it ensures reliable functionality in various operating conditions. Packaged in a box for convenience, this connector is essential for efficient wire-to-board or wire-to-device connections in automotive systems. RoHS compliant, it upholds environmental standards, making it a sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1379101-5
Color: Green
Series: MQS
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Body Material: PBT GF
Package Quantity: 1100
Number of Positions: 18
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Part Aliases: 1379101-5
SKU: AMP1379101-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: