1565542-1
040 MLC MK2 8POS CAP ASSY V
Enhance your automotive connectivity with the Multilock Connector System, featuring a sleek black design. This vertical/180° mount connector with two rows and eight positions offers efficient signal transmission. With a pitch of 2.5mm and through-hole solder termination method, it ensures secure attachment to a 1.6mm PCB. Operating at temperatures ranging from -30°C to 105°C, it's suitable for various environments. The UL 94-HB material complies with safety standards, while the tin-plated interface guarantees reliable performance. Perfect for automotive applications, this connector is wave solder capable and comes in a pack of 70 for convenient installation. Upgrade your vehicle's electronics with this durable and high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565542-1 |
Color: | Black |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 70 |
Number of Positions: | 8 |
Mount Orientation: | Vertical/180° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 8 |
Tab Width: | .039 in, 1 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 14.1 mm, .555 in |
PCB Mount Alignment: | Without |
Length: | 16.9 mm, .665 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 20.7 mm, .815 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1565542-1 |
SKU: | AMP1565542-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |