3-100668-0
Z-PACK M.ASSY.154P.
Introducing the Z-PACK M.ASSY.154P., a high-performance connector designed for power and signal applications. With its 154 pin contacts arranged in 7 rows and 22 columns, this connector offers reliable connectivity in a vertical board mount orientation. Its 2mm pitch and gold contact plating ensure seamless data transmission at speeds up to 1 Gb/s. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it's suitable for diverse environments. The gray housing color adds a sleek touch, while the tube packaging facilitates handling. Whether used in backplane configurations or other board-to-board setups, this connector, compliant with RoHS regulations, guarantees quality and durability for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-100668-0 |
Series: | Z-PACK 2mm HM |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Backplane |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Part Aliases: | 3-100668-0 |
SKU: | AMP3-100668-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |