1645620-4

UPM EXPANDED RECPT ASSY, 6POS

Easily connect power sources with our UPM Expanded Receptacle Assembly, designed for efficient board mounting in Z-PACK 2mm HM series applications. Constructed with durable Polyester-GF housing in a sleek gray finish, this 6-position socket features high-current copper alloy contacts for reliable performance. With a 3mm pitch and 10A contact amperage, it ensures secure power transmission in a wide operating temperature range. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Ideal for power circuit applications, this vertical rectangular connector offers seamless board-to-board connectivity, making it a versatile solution for various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1645620-4
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: High Current Copper Alloy
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 40 V DC
Contact Type: Socket
Contact Amperage: 10 A
Number of Positions: 6
Housing Color: Gray
Mount Orientation: Vertical
GPL: A87
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3081
Number of Power Positions: 6
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Vertical Rectangular Connector
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 1645620-4
SKU: AMP1645620-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: