148533-1

PWR CONT MALE SHRTCP MFBL10AMP

Power and control are seamlessly integrated with our PWR CONT MALE SHRTCP MFBL10AMP connector from the Z-PACK 2mm HM series. Designed for board mount applications, this brass contact pin ensures reliable performance in demanding environments, with a contact amperage rating of 10A. The gold-plated mating area guarantees efficient power transmission, while its straight orientation simplifies installation. Operating temperature ranges from -55 to 125°C (-67 to 257°F), making it suitable for a wide range of applications. With RoHS compliance and a loose piece packaging, it's the ideal choice for power circuit connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 148533-1
Series: Z-PACK 2mm HM
Mount Type: Board Mount
Contact Material: Brass
Contact Type: Pin
Package Quantity: 1
Contact Amperage: 10 A
GPL: 472
Packaging: Loose Piece
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.9212 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6299
Connector System: Cable-to-Board
ECCN: EAR99
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 29.921 µm, .76 µm
Contact Orientation: Straight
Amperage: 10 A
Part Aliases: 148533-1
SKU: AMP148533-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: