5120913-1
UPM KEYED GUIDE MODULE
Enhance your Z-PACK 2mm HM series connectivity with the UPM KEYED GUIDE MODULE. This essential accessory, featuring a right-angle mount and crafted from zinc alloy die casting with a chromate conversion coating, ensures secure and precise alignment in your assembly. Designed for seamless integration, it boasts compatibility with 2mm HM interface types and comes in a convenient single-package quantity. With its keyed mating alignment and keying position at 0°, this guide module guarantees a reliable connection every time. Trust in its quality, compliant with RoHS standards, for efficient and durable performance in your PCB connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120913-1 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Package |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | M2.5 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 0° |
Hardware Type: | Guide Socket Module |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5120913-1 |
SKU: | AMP5120913-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |