5352269-1
Z-PACK/B19 VF 95P
Introducing the Z-PACK/B19 VF 95P, a high-performance board-to-board connector designed for demanding applications. With 95 contacts arranged in five rows, this connector offers seamless power and signal transmission. Its UL 94V-0 housing, made of durable Polyester-GF, ensures reliability in harsh environments. Featuring gold-plated phosphor bronze contacts, it guarantees superior conductivity with a current rating of 1.5 A. With a pitch of 2mm and a data rate of ≤1 Gb/s, it meets the most stringent performance requirements. The straight body orientation, vertical mount type, and PCB termination make it easy to integrate into various systems. Operating at temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and with ECCN classification of EAR99, it meets international standards for quality and compliance. Whether for power or signal transmission in data and devices, the Z-PACK/B19 VF 95P is the ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352269-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 95 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 95 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D909 |
Number of Columns: | 19 |
Number of Signal Positions: | 95 |
Connector Length: | 38 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | Yes |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352269-1 |
SKU: | AMP5352269-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |