646346-1
2MM HM,ASY,T-D,HDR,8R,176P,AP
Enhance connectivity in your electronic setups with the Z-PACK 2mm HM Board to Board PCB Connector. Featuring a robust Polyester-GF housing in a sleek gray finish, this connector ensures secure mounting with its Through Hole-Press-Fit termination method. With eight rows of pins and a total of 176 positions, it offers ample connectivity for signal transmission. The gold-plated phosphor bronze pins, meeting UL 94V-0 standards, guarantee reliable performance even in harsh environments. Operating within a wide temperature range of -55 to 125 °C (-67 to 257 °F), this connector is suitable for diverse applications. Its compact design, measuring 50mm in length, makes it ideal for space-constrained installations. Whether for data or device connections, this connector, compliant with RoHS guidelines, is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646346-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 176 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3983 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | 13.45 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1314756;646346-1 |
Replacement Part: | 5646346-1 |
SKU: | AMP646346-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |