Introducing the Buchanan 6 Series Terminal Block, a reliable solution for industrial applications. This black thermoplastic housing features a right-angle mount and is UL 94V-0 compliant for enhanced safety. With a 25A amperage and 300V voltage rating, it offers robust performance. The 29-position block, with a 9.53mm pitch, is suitable for use with 22-12 AWG wire sizes. Its printed circuit pin termination method and wave solder capability ensure easy installation. The copper alloy terminals with bright tin plating provide excellent conductivity. Measuring 10.936 inches in length, this terminal block is a versatile component for your connectivity needs. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for wire organization in various systems, this terminal block is an essential part of any industrial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546817-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 29
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 10.936 in, 277.774 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-29-006;1546817-1
SKU: AMP1546817-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: