Introducing our Generation Y Connector System, designed for seamless integration in automotive applications. This housing, specifically engineered for female terminals, features a single row layout with a pitch of 2.54mm (.1 in) for easy connectivity. Crafted from durable PBT GF material, it ensures reliable performance in a wide operating temperature range from -40 to 100°C (-40 to 212°F). With two positions available, it caters to various signal circuit requirements. The compact design, with a length of .756 in, height of .396 in, and width of .301 in, allows for versatile installation options. Featuring a 180° cable exit angle and a sleek gray body color, it seamlessly blends in with automotive interiors. Its primary locking feature, integrated into the housing, ensures secure connections. Serviceable and without terminal position assurance, it offers convenience in assembly and maintenance. RoHS compliant, it meets international standards for environmental responsibility. Ideal for wire-to-wire, wire-to-board, and wire-to-device connections, this connector system is a must-have for automotive professionals seeking efficient and durable solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2138557-2
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N58
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M119
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .756 in
Cable Exit Angle: 180°
Height: 10.05 mm, .396 in
Width: .301 in, 7.64 mm
Mating Tab Width: .025 in, .64 mm
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2138557-2
SKU: AMP2138557-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: