3-2098269-2

10P Plug Assembly (2x5), Gener

The Generation Y Connector System is a versatile solution for automotive applications, featuring a 2-row housing for female terminals with pitch and row spacing of 2.54mm (.1 in). With a total of 10 positions, it offers efficient signal transmission. Constructed with durable PBT GF material, it ensures longevity even in harsh environments, operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). The integrated polarization and sealable design enhance its reliability, while the absence of lead in solder processes aligns with RoHS compliance. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this connector system boasts various mounting features and terminal position assurance, making it easy to install and service. The sleek black housing, measuring 31mm in height and 26mm in width, along with a 180° cable exit angle, provides flexibility in assembly. Whether for automotive or other applications, this connector system is a dependable choice for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2098269-2
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 10
GPL: N58
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M093
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .996 in
Cable Exit Angle: 180°
Height: 1.22 in, 31 mm
Width: 1.024 in, 26 mm
Mating Tab Width: .025 in, .64 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 3-2098269-2
SKU: AMP3-2098269-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: