9-2141968-9

46POS, MIXED,REC HSG,ASSY,SEALED

Introducing our Generation Y Connector System, designed for seamless integration in automotive applications. This housing, specifically crafted for female terminals, features three rows with a pitch ranging from 6mm to 8.8mm, catering to various connection requirements. With a voltage rating of 14V DC and an operating temperature range of -40 to 125°C, it ensures reliable performance even in harsh conditions. The inclusion of strain relief and sealable capabilities enhances durability and protection. Crafted from PBT GF, the black housing with integrated primary locking feature offers both functionality and aesthetics. Measuring at 3.622 inches in length, 1.409 inches in height, and 1.528 inches in width, it's a compact yet powerful component for power and signal transmission. Whether for wire-to-board or wire-to-device setups, this connector system is a dependable choice for automotive connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-2141968-9
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .15 in, .236 in, .26 in, .346 in, 3.8 mm, 6.6 mm, 6 mm, 8.8 mm
Voltage: 14 V DC
Strain Relief: Yes
Polarization: No
Body Material: PBT GF
Number of Positions: 46
GPL: K27
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Sealable: Yes
GPL Description: Automotive
Product Code: L226
Connector System: Wire to Board, Wire-to-Device
Length: 3.622 in
Cable Exit Angle: Other
Height: 1.409 in, 35.8 mm
Width: 1.528 in, 38.8 mm
Mating Tab Width: .025 in, .11 in, .248 in, 2.8 mm, .64 mm, 6.3 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 9-2141968-9
SKU: AMP9-2141968-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: