2236269-1
24POS, MIXED,REC HSG,20GENYMCP,ASSY,CODA
Introducing the Generation Y Connector System, designed to meet USCAR-2 standards for automotive applications. This housing, tailored for female terminals, features two rows with a row spacing of 2.54 mm and 6.4 mm, allowing for efficient power and signal transmission. With a total of 24 positions, it offers versatile connectivity options for wire-to-board installations. Crafted from durable PA GF material in a sleek black finish, this cable-mount connector ensures reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 100 °C. Its integrated polarization and terminal position assurance features guarantee secure mating, while the primary locking mechanism adds an extra layer of stability. Suitable for lead-free solder processes, this connector is RoHS compliant, making it a sustainable choice for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2236269-1 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Row Spacing: | 2.54 mm, 6.4 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 24 |
GPL: | N58 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M119 |
Connector System: | Wire to Board |
Height: | 20.55 mm |
Width: | 40.86 mm |
Mating Tab Width: | 2.8 mm, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | USCAR-2 |
Part Aliases: | 2236269-1 |
SKU: | AMP2236269-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |