969973-5
2x5P HV100 REC. CON, SMD, GOLD, BLISTER
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Mezzanine & Board Stacking Connector. Featuring a straight body orientation and surface mount termination method, this connector is designed for seamless integration in your electronic assemblies. With a pitch of 2.54mm (.1 in) and two rows of 10 contacts each, it offers reliable performance in high-density applications. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Suitable for industrial use, this connector is RoHS compliant and lead-free solder capable up to 260°C, making it environmentally friendly. Explore the possibilities of vertical mount orientation and board standoff solder features, perfect for your PCB assembly needs. With a package quantity of 600 on a reel, it's convenient for both prototyping and production. Trust in the quality and versatility of our AMPMODU connector for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 969973-5 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 600 |
Contact Amperage: | 3 A |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Application Solder Feature: | Board Standoff |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Part Aliases: | 969973-5 |
SKU: | AMP969973-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |