Enhance your power connector system with the UMNL SPLIT PIN PTPPHBZ from the Universal MATE-N-LOK series. This contact accessory, crafted from durable Phosphor Bronze, ensures reliable performance in a range of applications. With CSA and UL standards met, you can trust in its quality and safety. Designed for cable mount termination via crimping, it accommodates stranded wires with ease. Operating at up to 600V AC and 19A, it's suitable for power circuit applications. The package includes 7000 units, conveniently provided on a reel. RoHS compliant and VDE tested, this contact offers peace of mind in international markets. Upgrade your wire-to-wire connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 350699-3
Series: Universal MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 600 V AC
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 7000
Cable Type: Discrete Wire
Contact Amperage: 19 A
Termination Type: Crimp
GPL: 236
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1316
Wire Size: 18 - 24 AWG, .2 - .8 mm²
Contact Design: Split
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .04 - .1 in, 1.02 - 2.54 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .086 in, 2.18 mm
Standards Met: CSA,UL
Part Aliases: 350699-3
SKU: AMP350699-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download