5120913-5
UPM KEYED GUIDE MODULE
Enhance the connectivity of your electronic devices with our UPM KEYED GUIDE MODULE from the Z-PACK 2mm HM series. Designed for seamless integration, this module features a Right Angle mount and a durable Zinc Alloy Die Casting construction with a Chromate Conversion Coating finish for lasting performance. With a mating alignment of 180°, it ensures secure and accurate connections with compatible interfaces. Ideal for board-to-board PCB connectors, backplane connectors, and other electronic applications, this guide socket module is essential for maintaining optimal signal transmission. Rest assured, it complies with RoHS standards, making it a reliable and environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120913-5 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Package |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | M2.5 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 180° |
Hardware Type: | Guide Socket Module |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5120913-5 |
SKU: | AMP5120913-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |