1-636120-6
2MM-HM,19 ROW LEV 1 ACTN PIN
Introducing the Z-PACK 2mm HM Series, a high-performance solution for board-to-board connectivity in demanding signal applications. With a robust housing made of Polyester-GF in sleek black, this connector features 19 rows of 95 gold-plated pin contacts, ensuring reliable data transmission at speeds up to 1 Gb/s. Its through-hole press-fit termination method guarantees secure attachment, while its vertical mount orientation offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is RoHS compliant and ideal for use in various industries, from data centers to telecommunications. Trust in its quality construction and innovative design for seamless connectivity in your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-636120-6 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 19 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 13 |
Contact Amperage: | .7 A |
Number of Positions: | 95 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Mating Alignment Type: | Polarizing Peg |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 5 |
Connector Length: | 37.88 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | 8.2 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Part Aliases: | 1-636120-6 |
SKU: | AMP1-636120-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |