646573-1
Z-PACK A/B REC ASY 110P 2MMHM
Enhance your connectivity with the Z-PACK A/B REC ASY 110P 2MMHM, a high-performance board mount receptacle designed for power and signal transmission. Featuring a durable polyester housing and phosphor bronze contacts with gold plating, this connector ensures reliable performance in demanding environments. With a compact 2mm pitch and five rows of 22 columns each, it offers a total of 110 positions for seamless board-to-board connections. The through-hole press-fit termination method guarantees secure and efficient installation, while the UL 94V-0 flammability standard certification ensures safety compliance. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for various applications. Its right-angle mount orientation and polarizing peg mating alignment type further enhance ease of use. Whether for data or power transmission, the Z-PACK A/B REC ASY 110P 2MMHM is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646573-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 12 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Mating Alignment Type: | Polarizing Peg |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 43.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | Fully Loaded |
CompactPCI Designation: | None |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646573-1 |
Replacement Part: | 5646573-1 |
SKU: | AMP646573-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |