646478-7
2MM H.M.,"A" SHROUD, 4.9MM
Enhance your connectivity with the Z-PACK 2mm HM series Shroud, a vital component for your electronic setups. In a sleek Gray color, this Shroud offers seven rows with a pitch of 2mm (.079 in) for precise connections. Crafted from durable UL 94V-0 rated Glass Filled Polyester, it ensures safety and reliability. With 154 positions and mating alignment using Guide Lugs, it guarantees a secure fit. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it's suitable for various environments. Measuring 1.96 inches in length, 0.606 inches in width, and 0.602 inches in height, this Standard-sized Shroud with Board Standoff feature is ideal for compactPCI setups. Its RoHS compliance further underscores its quality, making it a must-have in your arsenal of connectors and accessories for seamless board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646478-7 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 7 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 154 |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 15.3 mm, .602 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Lugs |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 22 |
Connector Length: | 1.96 in, 49.85 mm |
ECCN: | EAR99 |
Connector Width: | 15.4 mm, .606 in |
Application Solder Feature: | Board Standoff |
Compatible Backplane Type: | Type A |
Module Length: | 1.968 in, 50 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Standoff Height: | .075 in, 1.9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646478-7 |
SKU: | AMP646478-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |