368191-2
040 MLC 8P CAP HSG(HMC)
Elevate your automotive connectivity with our Multilock Connector System, designed for seamless integration in wire-to-wire applications. This housing unit, tailored for female terminals, boasts a sturdy construction with PBT GF body material, ensuring longevity and reliability in signal circuitry. With two rows, eight positions, and a pitch of 2.5mm (.098 in), it offers precise and efficient mating for your assembly needs. Featuring polarization for secure orientation, this black connector is a must-have for automotive professionals. RoHS compliant and crafted for optimal performance, it's the perfect accessory for your vehicle connectivity projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368191-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.339 in |
Height: | 1.063 in, 27 mm |
Width: | 18 mm, .709 in |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 368191-2 |
SKU: | AMP368191-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |