1-1534170-1
MQS ABDECKKAPPE2X5P
Enhance the functionality and appearance of your MQS connectors with these ABDECKKAPPE2X5P cover caps. Designed in sleek black PBT GF material, these caps offer strain relief and protection for your connections. With a package quantity of 2500, they are perfect for large-scale automotive applications. UL 94-HB flammability standard compliant, they guarantee safety and reliability. Suitable for wire-to-board setups, these caps have a 180° cable exit angle, accommodating various installation needs. RoHS compliant and designed for automotive use, they meet high industry standards. Upgrade your connector system with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1534170-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 2500 |
Number of Positions: | 10 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board |
Cable Exit Angle: | 180° |
Bundle Diameter: | .272 in, 6.9 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1534170-1 |
SKU: | AMP1-1534170-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |