Introducing a crucial component for automotive connectivity, this Multilock Connector System features a durable housing designed for female terminals. Boasting a two-row configuration with a 3mm pitch, it ensures secure and efficient signal transmission in automotive applications. With 16 positions and a body made of PBT GF material, this connector system guarantees reliable performance even in harsh operating conditions, with an impressive temperature range of -30 to 105°C. Its compact dimensions, measuring 1.008 inches in length, 0.827 inches in height, and 1.102 inches in width, make it easy to integrate into various automotive systems. The natural body color and hybrid connector design further enhance its versatility, while RoHS compliance underscores its commitment to environmental responsibility. Perfect for wire-to-wire connections, this connector system is an essential accessory for automotive professionals seeking high-quality, lead-free solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 368134-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .118 in, 3 mm
Row Spacing: .205 in, 5.2 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 16
GPL: N18
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.008 in
Height: 21 mm, .827 in
Width: 1.102 in, 28 mm
Mating Tab Width: .039 in, .071 in, 1.8 mm, 1 mm
Body Color: Natural
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Part Aliases: 368134-1
SKU: AMP368134-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: