174922-2
070 MLC W-W PLUG
Enhance your automotive connectivity with our Multilock Connector System, featuring a single-row housing designed for female terminals. With a pitch of 3.5mm and a voltage rating of 12V DC, this connector ensures reliable performance in signal applications. Constructed from durable PBT material with a UL 94-HB flammability standard, it guarantees safety and longevity even in harsh environments. The integrated polarization and terminal position assurance offer secure mating, while the compact design with a cable exit angle of 180° allows for easy installation. Ideal for automotive use, this black connector is RoHS compliant and serviceable, making it a dependable choice for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174922-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .85 in |
Cable Exit Angle: | 180° |
Height: | 15.9 mm, .626 in |
Width: | 17.4 mm, .685 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174922-2 |
SKU: | AMP174922-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |