85110-1
070/250 HYBRID 11P CAP
Introducing our Multilock Connector System, a versatile solution for automotive power and signal applications. This housing, designed for male terminals, features two rows with a 5.2mm spacing for easy connectivity. With 11 positions available, it offers ample flexibility in circuit configurations. The white PBT body, measuring 1.56 inches in length, .654 inches in height, and .653 inches in width, ensures durability and reliability. Its hybrid connector design caters to various connection needs, while its polarization feature and automotive-grade construction guarantee secure and efficient performance. RoHS compliant and suitable for lead-free solder processes, this connector is a must-have for automotive professionals seeking high-quality connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 85110-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 11 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.56 in |
Height: | 16.6 mm, .654 in |
Width: | 16.6 mm, .653 in |
Mating Tab Width: | .071 in, 1.8 mm, .25 in, 6.3 mm |
Body Color: | White |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Part Aliases: | 85110-1 |
SKU: | AMP85110-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |