2822343-3
MINI MLC PLUG HSG ASSY 7P
Easily assemble your automotive connections with our Mini MLC Plug Housing Assembly, featuring 7 positions for female terminals. Constructed with durable PBT material in a sleek black finish, this compact connector system is designed for signal circuit applications. With a 2mm pitch and 180° cable exit angle, it offers seamless integration in tight spaces. The housing includes polarization for secure mating, and is sealable for added protection. Operating efficiently in a wide temperature range, from -40 to 105°C (-40 to 221°F), it's ideal for automotive environments. Its integrated primary locking feature ensures a reliable connection. RoHS compliant, this assembly guarantees high quality and environmental responsibility in use. Perfect for wire-to-wire applications, it offers convenience and performance in automotive connector setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2822343-3 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Pitch: | .079 in, 2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 7 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M103 |
Connector System: | Wire to Wire |
Length: | .314 in |
Cable Exit Angle: | 180° |
Height: | 16.5 mm, .65 in |
Width: | .362 in, 9.2 mm |
Mating Tab Width: | .031 in, .8 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2822343-3 |
SKU: | AMP2822343-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |