368543-1
070 MLC PLUG 14P HSG
Introducing our Multilock Connector System, a versatile solution for automotive applications. With a total of 14 positions spread across two rows, this connector offers reliable signal transmission. Constructed from durable PBT GF, it ensures longevity in demanding environments. Featuring polarization for secure mating, it guarantees proper alignment. Measuring 1.389 inches in length, .85 inches in height, and 25.5 mm in width, it's compact yet efficient. The white body color adds a sleek touch, while the 5.9 mm row spacing accommodates various wire sizes. Perfect for wire-to-wire connections, it's a must-have accessory for automotive professionals. RoHS compliant and lead-free, it aligns with modern environmental standards, making it a sustainable choice. Upgrade your automotive connectivity with our Multilock Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368543-1 |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 14 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.389 in |
Height: | 21.6 mm, .85 in |
Width: | 1.004 in, 25.5 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Body Color: | White |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 368543-1 |
SKU: | AMP368543-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |